Parametric results for: 74HC138DB,118 under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc138db118 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HC138DB,118
Nexperia
$0.2520 Obsolete 5 V 225 ns 1 YES SSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP, 16 SOT338-1 compliant EAR99 8542.39.00.01 1993-01-01 Nexperia
74HC138DB,118
NXP Semiconductors
Check for Price Yes Transferred 5 V 225 ns 45 ns 1 YES SSOP 50 pF HC/UH 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 4 mA INVERTED 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 SSOP, SSOP16,.3 16 SOT338-1 compliant 8542.39.00.01