Filter Your Search
1 - 2 of 2 results
|
74HC138DB,118
Nexperia
|
$0.2520 | Obsolete | 5 V | 225 ns | 1 | YES | SSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | EAR99 | 8542.39.00.01 | 1993-01-01 | Nexperia | ||||||
|
74HC138DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 225 ns | 45 ns | 1 | YES | SSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP16,.3 | 16 | SOT338-1 | compliant | 8542.39.00.01 |