Filter Your Search
1 - 10 of 138 results
|
CD4514BNSR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 970 ns | 970 ns | 1 | YES | SOP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 15 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CD4514BCWM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.1 µs | 1.1 µs | 1 | YES | SOP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CD4514BPWR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 970 ns | 1 | YES | TSSOP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CD4514BMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
CD4514BCWM/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | YES | SOP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDSO-G24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
CD4514BCWMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1.1 µs | 1 | YES | SOP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CD4514BD3
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1.31 µs | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 360 µA | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
CD4514BJ/3
RCA
|
Check for Price | No | Obsolete | 5 V | 970 ns | 1 | YES | QCCN | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | RCA SOLID STATE | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CD4514BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD4514BMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1.1 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 |