Filter Your Search
1 - 10 of 138 results
|
CD4514BM96
Texas Instruments
|
$0.4297 | Yes | Yes | Active | 5 V | 970 ns | 370 ns | 1 | 16 | YES | SOP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4514BM96G4
Texas Instruments
|
$0.4833 | Yes | Yes | Active | 5 V | 970 ns | 370 ns | 1 | 16 | YES | SOP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4514BM
Texas Instruments
|
$0.5174 | Yes | Yes | Obsolete | 5 V | 970 ns | 370 ns | 1 | 16 | YES | SOP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CD4514BE
Texas Instruments
|
$1.5545 | Yes | Yes | Obsolete | 5 V | 970 ns | 970 ns | 1 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD4514BF3A
Texas Instruments
|
$17.9962 | No | Active | 5 V | 970 ns | 370 ns | 1 | 16 | NO | DIP | 50 pF | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.16 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD4514BCWMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1.1 µs | 1 | YES | SOP | 4000/14000/40000 | OTHER DECODER/DRIVER | CMOS | ADDRESS LATCHES | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-PDSO-G24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
CD4514BJ/3
RCA
|
Check for Price | No | Obsolete | 5 V | 970 ns | 1 | YES | QCCN | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 18 V | 3 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | RCA SOLID STATE | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
CD4514BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
CD4514BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1 | NO | DIP | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
CD4514BMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1.1 µs | 1.1 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 |