Filter Your Search
1 - 10 of 64,834 results
|
L-33-108
Sixnet
|
Check for Price | Contact Manufacturer | 250 ns | 1 | NO | DIP | 11 pF | 50 Ω | L33 | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; INPUT RISE TIME 3NS;... more | TRUE | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 1 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.128 mm | 7.62 mm | 40.64 mm | JBM ELECTRONICS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SS2FLDL-TTL-175J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 175 ns | 2 | YES | SOJ | F | ACTIVE DELAY LINE | TTL | TYP. ICC = 60MA; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; INTERNAL TERMINATION | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J6 | Not Qualified | 70 °C | 1 | 6 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 8.255 mm | 9.525 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 6 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MDFDPGM-TTL-50-45J
Engineered Components Co
|
Check for Price | Contact Manufacturer | 5 V | 50 ns | 1 | YES | SOJ | F | PULSE GENERATOR DELAY LINE | TTL | DELAYED PULSE GENERATOR, DELAY = 50NS; O... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J4 | Not Qualified | 70 °C | 1 | 4 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | J BEND | 2.54 mm | DUAL | 7.239 mm | 10.795 mm | 12.7 mm | ENGINEERED COMPONENTS CO | SOIC | SOJ, | 4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
S493-0075-06
Bel Fuse
|
Check for Price | Obsolete | 5 V | 75 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 40 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G4 | Not Qualified | 70 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | BEL FUSE INC | SOIC | SOP, | 8/4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
24DIP-580
Engineered Components Co
|
Check for Price | Contact Manufacturer | 80 ns | 1 | NO | DIP | 50 Ω | PASSIVE DELAY LINE | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | TRUE | NO | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 20 | 24 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.258 mm | ENGINEERED COMPONENTS CO | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
G1N30
Esc Electronics Corp
|
Check for Price | Obsolete | 300 ns | 1 | YES | 100 Ω | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
S407-06.5-93
Bel Fuse
|
Check for Price | Obsolete | 6.5 ns | 1 | YES | SOP | 93 Ω | PASSIVE DELAY LINE | HYBRID | TRUE | NO | MILITARY | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.588 mm | BEL FUSE INC | SOIC | SOP, | 8/4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
14DC10
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 2 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 100 mA | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T6 | Not Qualified | e0 | 125 °C | -55 °C | 1 | 6 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
EP8327
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 900 ns | 900 ns | 1 | NO | DIP | 8327 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 150 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 3 | 70 °C | 225 | 10 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | ||||||||
|
3D7225K-200
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 1 µs | 1 | NO | DIP | CMOS | SILICON DELAY LINE | CMOS | TRUE | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.58 mm | 7.62 mm | 19.305 mm | DATA DELAY DEVICES INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |