Filter Your Search
1 - 3 of 3 results
|
DS1035M-15
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | 15 ns | 3 | NO | DIP | CMOS | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | DIP-8 | unknown | 8542.39.00.01 | |||||||||||||||||
|
DS1035M-15
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 3 | NO | DIP | 1035 | SILICON DELAY LINE | CMOS | TRUE | 35 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 1 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | |||||||||
|
DS1035M-15
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 3 | NO | DIP | 1035 | SILICON DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 |