Parametric results for: DS1035M-15 under Delay Lines

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1035m15
Select parts from the table below to compare.
Compare
Compare
DS1035M-15
Dallas Semiconductor
Check for Price No Transferred 5 V 15 ns 3 NO DIP CMOS 35 mA NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 1 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR DIP-8 unknown 8542.39.00.01
DS1035M-15
Maxim Integrated Products
Check for Price No Obsolete 5 V 15 ns 15 ns 3 NO DIP 1035 SILICON DELAY LINE CMOS TRUE 35 mA NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 1 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, PLASTIC, DIP-8 unknown
DS1035M-15
Rochester Electronics LLC
Check for Price No No Active 5 V 15 ns 3 NO DIP 1035 SILICON DELAY LINE TRUE NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T8 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 1 8 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 8