Parametric results for: 74S175 under FF/Latches

Filter Your Search

21 - 30 of 70,172 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74VHC273MTC
onsemi
$0.1023 Yes End Of Life 3.3 V 17.1 ns 12.5 ns 1 8 YES TSSOP 75 MHz 50 pF POSITIVE EDGE AHC/VHC D FLIP-FLOP CMOS 100 MHz 8 mA TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI 4.40 MM, MO-153AC, TSSOP-20 948AQ compliant 8542.39.00.01 onsemi
74AHC1G79GV,125
Nexperia
$0.1028 Yes Active 5 V 15.5 ns 1 1 YES TSSOP POSITIVE EDGE AHC D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA PLASTIC, SOT-753, SC-74A, 5 PIN SOT753 compliant 8542.39.00.01 Nexperia TSOP 5
SN74ACT74DE4
Texas Instruments
$0.1030 Yes Yes Obsolete 5 V 13 ns 2 1 YES SOP 125 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz 24 mA COMPLEMENTARY 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOP, SOP14,.25 compliant 8542.39.00.01 Texas Instruments SOIC 14
74LVC2G74GT,115
Nexperia
$0.1036 Yes Active 1.8 V 13.4 ns 1 1 YES VSON POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz COMPLEMENTARY 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA SON-8 SOT833-1 compliant 8542.39.00.01 Nexperia SON 8
74AHC1G79GW,125
Nexperia
$0.1077 Yes Active 5 V 15.5 ns 1 1 YES TSSOP POSITIVE EDGE AHC/VHC/H/U/V D FLIP-FLOP CMOS 70 MHz TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP-5 SOT353-1 compliant 8542.39.00.01 Nexperia TSSOP 5
74LVC1G175DCKRG4
Texas Instruments
$0.1098 Yes Yes Active 1.8 V 13.4 ns 5.7 ns 1 1 YES TSSOP 150 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP6,.08 compliant 8542.39.00.01 Texas Instruments SOIC 6 EAR99
SN74HC74PWG4
Texas Instruments
$0.1099 Yes Yes Obsolete 5 V 220 ns 2 1 YES TSSOP 25 MHz 50 pF POSITIVE EDGE HC D FLIP-FLOP CMOS 29 MHz 5.2 mA COMPLEMENTARY 40 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant 8542.39.00.01 Texas Instruments TSSOP 14 EAR99
74LVC1G79GV,125
Nexperia
$0.1105 Yes Active 3.3 V 12.5 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA SOT-753, 5 PIN SOT753 compliant 8542.39.00.01 Nexperia TSOP 5
SN74LVC1G79DCKRG4
Texas Instruments
$0.1109 Yes Yes Active 1.8 V 20.5 ns 5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP5/6,.08 compliant 8542.39.00.01 Texas Instruments SOIC 5 EAR99
SN74LVC1G80DCKRG4
Texas Instruments
$0.1109 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP5/6,.08 compliant 8542.39.00.01 Texas Instruments TSSOT 5 EAR99