Filter Your Search
1 - 10 of 103 results
|
SN74S175N
Texas Instruments
|
$1.7259 | Yes | Active | 5 V | 17 ns | 17 ns | 4 | 4 | NO | DIP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74S175NE4
Texas Instruments
|
$1.7264 | Yes | Yes | Obsolete | 5 V | 17 ns | 1 | 4 | NO | DIP | 75 MHz | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
SN74S175D
Texas Instruments
|
$1.7600 | Yes | Yes | Active | 5 V | 17 ns | 17 ns | 4 | 4 | YES | SOP | 75 MHz | 15 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 50 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
74S175DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 21 ns | 21 ns | 1 | 4 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 65 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T16 | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74S175
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74S175J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | POSITIVE EDGE | JBAR-KBAR FLIP-FLOP | TTL | COMMERCIAL | R-XDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74S175NSR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74S175CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 1 | 4 | YES | DIE | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 75 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N16 | 70 °C | 16 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74S175DCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 21 ns | 21 ns | 1 | 4 | NO | DIP | 65 MHz | 50 pF | POSITIVE EDGE | S | D FLIP-FLOP | TTL | 65 MHz | 20 mA | COMPLEMENTARY | 96 mA | 5.25 V | 4.75 V | R-CDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74S175N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4 | NO | DIP | 75 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 96 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |