Parametric results for: SY10EP31VZI under FF/Latches

Filter Your Search

1 - 10 of 70,172 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74LVC1G175GW,125
Nexperia
$0.0714 Yes Active 1.8 V 17 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP SOT-363, 6 PIN 6 SOT363-2 compliant 8542.39.00.01 Nexperia
74HC174D,652
Nexperia
$0.0752 Yes Obsolete 5 V 50 ns 1 6 YES SOP 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 20 MHz TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, SOT109-1, SO-16 16 SOT109-1 compliant 8542.39.00.01 Nexperia 1993-11-01
SN74HCS72PWR
Texas Instruments
$0.0765 Yes Yes Active 5 V 42 ns 19 ns 2 1 YES TSSOP 64 Hz 50 pF YES NEGATIVE EDGE TOTEM POLE HC/UH D FLIP-FLOP CMOS 45 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant 8542.39.00.01 Texas Instruments 2020-02-20 EAR99
74LVC1G80GW,125
Nexperia
$0.0776 Yes Active 1.8 V 13 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz INVERTED 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP TSSOP-5 5 SOT353-1 compliant 8542.39.00.01 Nexperia
74LVC1G175GV,125
Nexperia
$0.0811 Yes Active 2.7 V 17 ns 1 1 YES TSSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 200 MHz TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP TSOP-6 6 SOT457 compliant 8542.39.00.01 Nexperia
74HC74PW,112
NXP Semiconductors
$0.0817 Yes Transferred 5 V 265 ns 2 1 YES TSSOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01
SN74LVC1G175DBVR
Texas Instruments
$0.0848 Yes Yes Active 1.8 V 13.4 ns 5.7 ns 1 1 YES LSSOP 150 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99
74HC74D,652
NXP Semiconductors
$0.0851 Yes Transferred 5 V 265 ns 2 1 YES SOP 20 MHz 50 pF POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 24 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01 NXP
SN74HCS74PWR
Texas Instruments
$0.0891 Yes Yes Active 5 V 42 ns 2 1 YES TSSOP YES POSITIVE EDGE HC/UH D FLIP-FLOP CMOS 65 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, compliant 8542.39.00.01 Texas Instruments 2019-11-27 EAR99
SN74LVC1G80DCKR
Texas Instruments
$0.0910 Yes Yes Active 1.8 V 9.9 ns 12.5 ns 1 1 YES TSSOP 160 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z D FLIP-FLOP CMOS 150 MHz 32 mA INVERTED 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC TSSOT GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN 5 compliant 8542.39.00.01 Texas Instruments EAR99