Filter Your Search
1 - 4 of 4 results
|
SY10EP31VZITR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 1 | 1 | YES | SOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY | 3 GHz | COMPLEMENTARY | 47 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||
|
SY10EP31VZI
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 410 ps | 1 | 1 | YES | SOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY | 3 GHz | COMPLEMENTARY | 47 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | ||||
|
SY10EP31VZI
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 1 | 1 | YES | SOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY | 3 GHz | COMPLEMENTARY | 47 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | |||
|
SY10EP31VZITR
Micrel Inc
|
Check for Price | No | Obsolete | 3.3 V | 410 ps | 1 | 1 | YES | SOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3.3V TO -5V 10%, ALSO OPERATES AT 5V SUPPLY | 3 GHz | COMPLEMENTARY | 47 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | MICREL INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 |