Filter Your Search
1 - 10 of 1,474 results
|
74AC11PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 9.5 ns | 10 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74AC11162N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 16 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | TCO OUTPUT | 140 MHz | YES | SYNCHRONOUS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74AC11112N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
74AC11051N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 2 | 6 | NO | DIP | AC | AND-OR-INVERT GATE | CMOS | ASYMMETRICAL I/PS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
74AC11841N
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | 10 | NO | DIP | 50 pF | 3-STATE | D LATCH | CMOS | 24 mA | 80 µA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
74AC11273DWR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12.4 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 80 MHz | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 24 | unknown | |||||||||||||||||||||||
|
SN74AC11086DR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.8 ns | 4 | 2 | YES | SOP | 50 pF | AC | XOR GATE | CMOS | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74AC11160N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15.1 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AC | DECADE COUNTER | CMOS | TCO OUTPUT | 140 MHz | YES | SYNCHRONOUS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74AC11643N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | 3-STATE | AC | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC74AC11ML2
onsemi
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10 ns | 3 | 3 | YES | SOP | 50 pF | NO | AC | AND GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 |