Filter Your Search
1 - 10 of 1,434 results
|
CD74AC112M96
Texas Instruments
|
$0.2951 | Yes | Yes | Active | 3.3 V | 129 ns | 11.1 ns | 2 | 2 | YES | SOP | 71 MHz | 50 pF | NO | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74AC112E
Texas Instruments
|
$0.3440 | Yes | Active | 3.3 V | 129 ns | 11.1 ns | 2 | 2 | NO | DIP | 71 MHz | 50 pF | NO | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74AC112M
Texas Instruments
|
$0.5083 | Yes | Yes | Lifetime Buy | 3.3 V | 129 ns | 11.1 ns | 2 | 2 | YES | SOP | 71 MHz | 50 pF | NO | NEGATIVE EDGE | AC | J-K FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74AC11074DR
Texas Instruments
|
$1.0154 | Yes | Yes | Active | 5 V | 11.3 ns | 8.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74AC11074PWR
Texas Instruments
|
$1.0344 | Yes | Yes | Active | 5 V | 11.3 ns | 8.2 ns | 2 | 1 | YES | TSSOP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74AC11000DR
Texas Instruments
|
$1.1080 | Yes | Yes | Active | 5 V | 11.1 ns | 11.1 ns | 4 | 2 | YES | SOP | 50 pF | NO | AC | NAND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74AC11074N
Texas Instruments
|
$1.1548 | Yes | Active | 5 V | 11.3 ns | 8.2 ns | 2 | 1 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
74AC11004DWR
Texas Instruments
|
$1.2836 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | OR GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74AC11074D
Texas Instruments
|
$1.2836 | Yes | Yes | Lifetime Buy | 5 V | 11.3 ns | 8.2 ns | 2 | 1 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74AC11008PWR
Texas Instruments
|
$1.2900 | Yes | Yes | Active | 5 V | 10.2 ns | 10.2 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |