Parametric results for: 74ACT11379DW under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74act11379dw Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74ACT11379DW
Texas Instruments
Check for Price No No Obsolete 5 V 11.2 ns 1 4 YES SOP 100 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS WITH HOLD MODE 100 MHz 24 mA COMPLEMENTARY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 not_compliant 8542.39.00.01
74ACT11379DW
Rochester Electronics LLC
Check for Price Active 5 V 11.2 ns 1 4 YES SOP POSITIVE EDGE ACT D FLIP-FLOP CMOS WITH HOLD MODE 100 MHz COMPLEMENTARY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
74ACT11379DWR
Texas Instruments
Check for Price Obsolete 5 V 11.2 ns 1 4 YES SOP 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS WITH HOLD MODE 100 MHz COMPLEMENTARY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, 20 unknown 8542.39.00.01