Filter Your Search
1 - 3 of 3 results
|
74ACT11379DW
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11.2 ns | 1 | 4 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 100 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||
|
74ACT11379DW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11.2 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74ACT11379DWR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.2 ns | 1 | 4 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | WITH HOLD MODE | 100 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 |