Parametric results for: CD74ACT273PWR under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: cd74act273pwr Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
CD74ACT273PWR
Texas Instruments
$0.4706 Yes Yes Active 5 V 13.5 ns 13.5 ns 8 8 YES TSSOP 85 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 97 MHz 24 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
CD74ACT273PWRE4
Texas Instruments
Check for Price Yes Obsolete 5 V 13.5 ns 1 8 YES TSSOP 85 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 85 MHz 24 mA TRUE 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01
CD74ACT273PWRG4
Texas Instruments
Check for Price No Obsolete 5 V 13.5 ns 13.5 ns 1 8 YES TSSOP 85 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 85 MHz 24 mA TRUE 80 µA 5.5 V 4.5 V MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01