Filter Your Search
1 - 3 of 3 results
|
CD74ACT273PWR
Texas Instruments
|
$0.4706 | Yes | Yes | Active | 5 V | 13.5 ns | 13.5 ns | 8 | 8 | YES | TSSOP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 97 MHz | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT273PWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 8 | YES | TSSOP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | |||||||
|
CD74ACT273PWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 13.5 ns | 1 | 8 | YES | TSSOP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |