Parametric results for: MC10EP51DTR2 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc10ep51dtr2 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
MC10EP51DTR2
onsemi
Check for Price No Obsolete 3.3 V 370 ps 420 ps 1 1 YES TSSOP 3 GHz POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR SOIC PLASTIC, TSSOP-8 8 not_compliant 8542.39.00.01
MC10EP51DTR2G
onsemi
Check for Price Yes Yes Obsolete 3.3 V 370 ps 420 ps 1 1 YES TSSOP 3 GHz POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V COMPLEMENTARY 47 mA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI SOIC TSSOP-8 8 compliant 8542.39.00.01 948R-02