Filter Your Search
1 - 2 of 2 results
|
MC10EP51DTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 370 ps | 420 ps | 1 | 1 | YES | TSSOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||
|
MC10EP51DTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 370 ps | 420 ps | 1 | 1 | YES | TSSOP | 3 GHz | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | COMPLEMENTARY | 47 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 | 948R-02 |