Parametric results for: MC74ACT377DWG under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc74act377dwg Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MC74ACT377DWG
onsemi
$0.5342 Yes Obsolete 5 V 11 ns 1 8 YES SOP 125 MHz 50 pF POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz 24 mA TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20 WB SOIC-20 20 751D-05 compliant 8542.39.00.01 onsemi
MC74ACT377DWG
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 11 ns 1 8 YES SOP POSITIVE EDGE ACT D FLIP-FLOP CMOS 125 MHz TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, SOIC-20 20 unknown 8542.39.00.01