Filter Your Search
1 - 2 of 2 results
|
MC74ACT377DWG
onsemi
|
$0.5342 | Yes | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | |||
|
MC74ACT377DWG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 11 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-20 | 20 | unknown | 8542.39.00.01 |