Parametric results for: MM54HC112J/883 under FF/Latches

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: mm54hc112j883 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
TTMM54HC112J/883
Twilight Technology Inc
Check for Price No Active 5 V 183 ns 2 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS COMPLEMENTARY 6 V 2 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
TTMM54HC112J/883B
Twilight Technology Inc
Check for Price No Active 5 V 183 ns 2 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS COMPLEMENTARY 6 V 2 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
TTMM54HC112J/883C
Twilight Technology Inc
Check for Price No Active 5 V 183 ns 2 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS COMPLEMENTARY 6 V 2 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown 8542.39.00.01
MM54HC112J/883
Rochester Electronics LLC
Check for Price Active 5 V 37 ns 2 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 18 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
MM54HC112J/883
Texas Instruments
Check for Price No Obsolete 5 V 37 ns 2 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 18 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM54HC112J/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V 37 ns 2 2 NO DIP NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 18 MHz COMPLEMENTARY 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM54HC112J/883B
National Semiconductor Corporation
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM54HC112J/883B
Texas Instruments
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM54HC112J/883C
National Semiconductor Corporation
Check for Price No Obsolete 2 NO DIP NEGATIVE EDGE J-K FLIP-FLOP CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
MM54HC112J/883C
Texas Instruments
Check for Price No No Obsolete e0 TIN LEAD TEXAS INSTRUMENTS INC , unknown 8542.39.00.01