Filter Your Search
1 - 10 of 10 results
|
TTMM54HC112J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 183 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MM54HC112J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54HC112J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTMM54HC112J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 183 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
TTMM54HC112J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 183 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MM54HC112J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
MM54HC112J/883
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 37 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MM54HC112J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 37 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MM54HC112J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 37 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 18 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MM54HC112J/883C
Texas Instruments
|
Check for Price | No | No | Obsolete | e0 | TIN LEAD | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 |