Parametric results for: SN54100W under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sn54100w Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
SN54100W-10
Texas Instruments
Check for Price Obsolete 5 V 15 ns 2 4 YES DFP 15 pF HIGH LEVEL TTL/H/L D LATCH TTL TRUE 92 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.29 mm 9.09 mm 14.36 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SN54100W
Rochester Electronics LLC
Check for Price No No Active 5 V 15 ns 2 4 YES DFP HIGH LEVEL TTL/H/L D LATCH TTL TRUE 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C 24 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.29 mm 9.09 mm 14.36 mm ROCHESTER ELECTRONICS LLC DFP, unknown 8542.39.00.01
SN54100W
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 2 4 YES DFP 15 pF HIGH LEVEL TTL/H/L D LATCH TTL TRUE 92 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED FL24,.4 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.29 mm 9.09 mm 14.36 mm TEXAS INSTRUMENTS INC DFP, FL24,.4 not_compliant 8542.39.00.01
SN54100W-00
Texas Instruments
Check for Price Obsolete 5 V 15 ns 2 4 YES DFP 15 pF HIGH LEVEL TTL/H/L D LATCH TTL TRUE 92 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C 24 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.29 mm 9.09 mm 14.36 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01