Filter Your Search
1 - 4 of 4 results
|
SN54100W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | HIGH LEVEL | TTL/H/L | D LATCH | TTL | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||
|
SN54100W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 2 | 4 | YES | DFP | HIGH LEVEL | TTL/H/L | D LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||
|
SN54100W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | HIGH LEVEL | TTL/H/L | D LATCH | TTL | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP, FL24,.4 | not_compliant | 8542.39.00.01 | |||||
|
SN54100W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | YES | DFP | 15 pF | HIGH LEVEL | TTL/H/L | D LATCH | TTL | TRUE | 92 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |