Filter Your Search
11 - 20 of 31 results
|
SN74LS74ANS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 33 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS74ANE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS74ANDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | 5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||
|
SN74LS74AN
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
SN74LS74AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 25 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 8 mA | 5 V | 8 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
SN74LS74ANP3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | |||||||
|
SN74LS74AN
Motorola Mobility LLC
|
Check for Price | No | Transferred | 5 V | 40 ns | 2 | 1 | NO | DIP | 25 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 8 mA | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
SN74LS74ANSR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS74ANSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 40 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS74AND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | 25 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 8 mA | COMPLEMENTARY | 8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |