Parametric results for: sn74hc74dre4 under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn74hc74dre4 Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SN74HC74DRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 220 ns 2 1 YES SOP 25 MHz 50 pF POSITIVE EDGE HC D FLIP-FLOP CMOS 29 MHz 5.2 mA COMPLEMENTARY 40 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments