Filter Your Search
1 - 1 of 1 results
|
SN74HC74DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 220 ns | 2 | 1 | YES | SOP | 25 MHz | 50 pF | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |