Parametric results for: sy10ep51vkgtr under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sy10ep51vkgtr Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
SY10EP51VKG-TR
Microchip Technology Inc
$5.3904 Yes Active 3.3 V 370 ps 1 1 YES TSSOP POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MSOP-8 compliant 5A991.B.1 8542.39.00.01 Microchip
SY10EP51VKGTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 3.3 V 370 ps 1 1 YES TSSOP POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICREL INC TSSOP, compliant 8542.39.00.01 MSOP 8
SY10EP51VKG-TR
Micrel Inc
Check for Price Yes Transferred 3.3 V 370 ps 1 1 YES TSSOP POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICREL INC 3 X 3 MM, LEAD FREE, MSOP-8 compliant
SY10EP51VKGTR
Micrel Inc
Check for Price Yes Yes Transferred 3.3 V 370 ps 1 1 YES TSSOP POSITIVE EDGE 10E D FLIP-FLOP ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 3 GHz COMPLEMENTARY 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICREL INC TSSOP, compliant 8542.39.00.01 MSOP 8