Filter Your Search
1 - 4 of 4 results
|
SY10EP51VKG-TR
Microchip Technology Inc
|
$5.3904 | Yes | Active | 3.3 V | 370 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MSOP-8 | compliant | 5A991.B.1 | 8542.39.00.01 | Microchip | |||||
|
SY10EP51VKGTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 370 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | MSOP | 8 | ||||
|
SY10EP51VKG-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.3 V | 370 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | 3 X 3 MM, LEAD FREE, MSOP-8 | compliant | ||||||||
|
SY10EP51VKGTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 370 ps | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 10E | D FLIP-FLOP | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 3 GHz | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | MSOP | 8 |