Filter Your Search
11 - 20 of 144,406 results
|
|
NC7ST00M5X
onsemi
|
$0.0285 Buy | Yes | Yes | Active | 5 V | 31 ns | 17 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | HST/T | NAND GATE | CMOS | 2 mA | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | SC-74A-5 3.00x1.50x0.95, 0.95P | LSSOP, TSOP5/6,.11,37 | 318BQ | Compliant | 8542.39.00.01 | |||||
|
74LVC1G08GW,125
Nexperia
|
$0.0285 Buy | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | TSSOP | TSSOP, | SOT353-1 | Compliant | 8542.39.00.01 | 5 | EAR99 | |||||||||||
|
NL27WZ16DFT2G
onsemi
|
$0.0287 Buy | Yes | Yes | Active | 1.8 V | 10.2 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | 27WZ | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88/SC70-6/SOT-363 6 LEAD | TSSOP, TSSOP6,.08 | 419B-02 | Compliant | 8542.39.00.60 | 6 | |||||
|
NL17SZ02DFT2G
onsemi
|
$0.0295 Buy | Yes | Yes | Active | 1.8 V | 12 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 17SZ | NOR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.01 | 5 | |||||
|
NL17SZ32DFT2G
onsemi
|
$0.0295 Buy | Yes | Yes | Active | 1.8 V | 12.7 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 17SZ | OR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.60 | 5 | |||||
|
NL17SZ04DFT2G
onsemi
|
$0.0307 Buy | Yes | Yes | Active | 1.8 V | 12 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | 17SZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.60 | 5 | ||||
|
MC74HC1G32DFT1G
onsemi
|
$0.0319 Buy | Yes | Yes | Active | 5 V | 155 ns | 35 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 2.6 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.60 | 5 | ||||
|
MC74VHC1G09DFT1G
onsemi
|
$0.0321 Buy | Yes | Yes | Active | 3.3 V | 16.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | AND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.01 | 5 | ||||
|
NL17SZ04XV5T2G
onsemi
|
$0.0328 Buy | Yes | Yes | Active | 1.8 V | 12 ns | 5.2 ns | 1 | 1 | YES | VSOF | 50 pF | NO | 17SZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | SOT-553, 5 LEAD | VSOF, FL5/6,.047,20 | 463B-01 | Compliant | 8542.39.00.60 | 5 | ||||
|
74LVC1G14GW,125
Nexperia
|
$0.0334 Buy | Yes | Active | 3.3 V | 14 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | TSSOP | TSSOP, | SOT353-1 | Compliant | 8542.39.00.01 | 5 | EAR99 |