Filter Your Search
41 - 50 of 144,406 results
|
74LVC1G02GW,125
Nexperia
|
$0.0393 Buy | Yes | Active | 3.3 V | 10.5 ns | 1 | 2 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | TSSOP | TSSOP, | 5 | SOT353-1 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
|
NC7S32P5X
onsemi
|
$0.0394 Buy | Yes | Yes | Active | 3 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | OR GATE | CMOS | 1.3 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A / SC-70-5 | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.01 | ||||||||
|
MC74HC1G00DFT1G
onsemi
|
$0.0395 Buy | Yes | Yes | Active | 3 V | 155 ns | 90 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 5 | 419A-02 | Compliant | 8542.39.00.60 | ||||||
|
|
NC7ST04M5X
onsemi
|
$0.0395 Buy | Yes | Yes | Active | 5 V | 31 ns | 31 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | HST/T | INVERTER | CMOS | 2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | SC-74A-5 3.00x1.50x0.95, 0.95P | LSSOP, TSOP5/6,.11,37 | 318BQ | Compliant | 8542.39.00.01 | ||||||||
|
NL17SZ06DFT2G
onsemi
|
$0.0396 Buy | Yes | Yes | Active | 2.3 V | 12 ns | 6 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 17SZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 5 | 419A-02 | Compliant | 8542.39.00.01 | |||||
|
|
NC7S14P5X
onsemi
|
$0.0399 Buy | Yes | Yes | Active | 5 V | 125 ns | 35 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 2.6 mA | 25 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A / SC-70-5 | TSSOP, TSSOP5/6,.08 | 419A-02 | Compliant | 8542.39.00.01 | |||||||
|
74AHC1G86GW,125
Nexperia
|
$0.0399 Buy | Yes | Active | 5 V | 18.5 ns | 1 | 2 | YES | TSSOP | AHC | XOR GATE | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | TSSOP | TSSOP, | 5 | SOT353-1 | Compliant | 8542.39.00.60 | 1999-09-21 | ||||||||||||
|
SN74LVC1G17DCKR
Texas Instruments
|
$0.0400 Buy | Yes | Yes | Active | 3.3 V | 11 ns | 5.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | TSSOP, TSSOP5/6,.08 | 5 | Compliant | EAR99 | 8542.39.00.60 | ||||||
|
|
TC7SH04FU,LJ(CT
Toshiba America Electronic Components
|
$0.0400 Buy | Yes | Active | 5 V | 13.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 10 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TSSOP, TSSOP5,.08 | Compliant | 8542.39.00.01 | |||||||||||||
|
SN74LVC1G07DCKR
Texas Instruments
|
$0.0402 Buy | Yes | Yes | Active | 3.3 V | 8.6 ns | 4.7 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | TSSOP, TSSOP5/6,.08 | 5 | Compliant | EAR99 | 8542.39.00.60 |