Parametric results for: Gates

Filter Your Search

61 - 70 of 137,339 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74AHCT1G02DCKR
Texas Instruments
$0.0546 Yes Yes Active 5 V 8.5 ns 8.5 ns 1 2 YES TSSOP 50 pF NO 3-STATE AHCT/VHCT/VT NOR GATE CMOS 8 mA 10 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
74LVC1G11W6-7
Diodes Incorporated
$0.0546 Yes Yes Active 3.3 V 20.7 ns 5.9 ns 1 3 YES LSSOP 50 pF NO TOTEM POLE LVC/LCX/Z AND GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.35 mm 1.6 mm 2.85 mm DIODES INC SOT GREEN, SOT-26, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
M74VHC1G132DFT2G
onsemi
$0.0546 Yes Obsolete 3 V 19.6 ns 12.3 ns 1 2 YES TSSOP 50 pF YES AHC/VHC NAND GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 compliant 8542.39.00.01 onsemi 419A-02
74LVC1G32GV,125
Nexperia
$0.0551 Yes Active 1.8 V 10.5 ns 1 2 YES TSSOP LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
M74VHC1G135DFT2G
onsemi
$0.0553 Yes Obsolete 3.3 V 19.6 ns 1 2 YES TSSOP 50 pF YES OPEN-DRAIN AHC/VHC NAND GATE CMOS 80 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 compliant 8542.39.00.01 onsemi 419A-02
NC7SZ14P5X
onsemi
$0.0557 Yes Active 1.8 V 15.6 ns 7.5 ns 1 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ONSEMI SC-70, 5 PIN compliant 8542.39.00.01 onsemi 419A-02
SN74AHCT1G14DCKR
Texas Instruments
$0.0558 Yes Yes Active 5 V 9 ns 9 ns 1 1 YES TSSOP 50 pF YES 3-STATE AHCT/VHCT/VT INVERTER CMOS 8 mA 10 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments
NL17SZ17XV5T2G
onsemi
$0.0564 Yes Contact Manufacturer 1.8 V 15.6 ns 7.5 ns 1 1 YES VSOF 50 pF YES 17SZ BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-F5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY FL5/6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) - annealed FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm ONSEMI SOT-553, 5 LEAD SOT-553, 5 PIN 5 compliant 8542.39.00.01 onsemi 463B-01
74AHCT1G02SE-7
Diodes Incorporated
$0.0564 Yes Yes Active 5 V 9.5 ns 9.5 ns 1 2 YES TSSOP NO TOTEM POLE AHCT/VHCT/VT NOR GATE CMOS 8 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
SN74AHC1G14DCKR
Texas Instruments
$0.0566 Yes Yes Active 3.3 V 18.5 ns 12 ns 1 1 YES TSSOP 50 pF YES 3-STATE AHC/VHC/H/U/V INVERTER CMOS 8 mA 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 1996-05-01 Texas Instruments