Parametric results for: 54AC05/SDA-R under Gates

Filter Your Search

1 - 10 of 141,259 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
MC74HC1G32DFT1G
onsemi
$0.0193 Yes Yes Active 5 V 155 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH OR GATE CMOS 2.6 mA 40 µA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 8542.39.00.60
package
NL17SZ32DFT2G
onsemi
$0.0205 Yes Yes Active 3.3 V 12.7 ns 12.7 ns 1 2 YES TSSOP 50 pF NO 3-STATE LVC/LCX/Z OR GATE CMOS 32 mA 10 µA 5.5 V 1.65 V R-PDSO-G5 Not Qualified 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) SC-70, 5 PIN 5 419A-02 8542.39.00.60
package
NL27WZ04DFT2G
onsemi
$0.0206 Yes Yes Active 2.3 V 11 ns 5 ns 2 1 YES TSSOP 50 pF NO 27WZ INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G6 Not Qualified e3 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88/SC70-6/SOT-363 6 LEAD SC-88, 6 PIN 6 419B-02 8542.39.00.60
NC7SZ08P5X
onsemi
$0.0211 Yes Yes Active 1.8 V 12.7 ns 10.5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A / SC-70-5 419A-02 8542.39.00.60
NC7S00P5X
onsemi
$0.0217 Yes Yes Active 3 V 125 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A / SC-70-5 419A-02 8542.39.00.60
package
NL17SZ02DFT2G
onsemi
$0.0222 Yes Yes Active 3.3 V 12 ns 5.2 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z NOR GATE CMOS 32 mA 100 mA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 8542.39.00.60
package
NL17SZ08DFT2G
onsemi
$0.0225 Yes Yes Active 3.3 V 12.7 ns 5.5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) SC-88A, 5 PIN 5 419A-02 8542.39.00.60
NC7S04M5X
onsemi
$0.0228 Yes Yes Active 5 V 125 ns 125 ns 1 1 YES LSSOP 50 pF NO HC INVERTER CMOS 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm SC-74A-5 3.00x1.50x0.95, 0.95P 318BQ 8542.39.00.60
package
MC74VHC1GT50DFT1G
onsemi
$0.0229 Yes Yes Active 5 V 14.5 ns 10 ns 1 1 YES TSSOP 50 pF NO AHC/VHC/H/U/V BUFFER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A / SC-70-5 SC-88A, 5 PIN 5 419A-02 8542.39.00.60
package
MC74HC1G04DFT2G
onsemi
$0.0236 Yes Yes Active 5 V 155 ns 35 ns 1 1 YES TSSOP 50 pF NO HC/UH INVERTER CMOS 2.6 mA 40 µA 6 V 2 V R-PDSO-G5 Not Qualified 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) 5 419A-02 8542.39.00.60