Parametric results for: 74AUP1GU04GM,132 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74aup1gu04gm132 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74AUP1GU04GM,132
NXP Semiconductors
Check for Price Yes Transferred 1.8 V 16.3 ns 16.3 ns 1 1 YES VSON 30 pF NO AUP/ULP/V INVERTER CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Tin (Sn) NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NXP SEMICONDUCTORS SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 6 SOT886 compliant 8542.39.00.01
74AUP1GU04GM,132
Nexperia
Check for Price Yes Active 1.8 V 16.3 ns 1 1 YES VSON AUP/ULP/V INVERTER CMOS 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON SON-6 6 SOT886 compliant 8542.39.00.01 Nexperia