Filter Your Search
1 - 2 of 2 results
|
74AUP1GU04GM,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 16.3 ns | 16.3 ns | 1 | 1 | YES | VSON | 30 pF | NO | AUP/ULP/V | INVERTER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | |||
|
74AUP1GU04GM,132
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 16.3 ns | 1 | 1 | YES | VSON | AUP/ULP/V | INVERTER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | Nexperia |