Filter Your Search
1 - 10 of 21 results
|
MC74F64NDS
Rochester Electronics LLC
|
Check for Price | Active | AND-OR-INVERT GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC74F64ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
N74F64N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | 4.7 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC74F64NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 11 | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74F64N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 5.5 ns | 7 ns | 1 | 11 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 20 mA | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | ||||||
|
N74F64N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 1 | 11 | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74F64ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC74F64N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | NO | DIP | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS LLC | 646-06 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74F64N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F64N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-14 | unknown | 8542.39.00.01 |