Filter Your Search
11 - 20 of 54 results
|
SN74HC00NS
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74HC00N
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 4.5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-PDIP-T14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74HC00NSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
SN74HC00N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 115 ns | 4 | 2 | NO | DIP | NO | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SN74HC00NSLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | not_compliant | 8542.39.00.01 | SOIC | 14 | ||||||||
|
SN74HC00N
Texas Instruments
|
$0.2123 | Yes | Yes | Active | 5 V | 115 ns | 23 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | |||
|
SN74HC00NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 115 ns | 23 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | |||
|
SN74HC00NE4
Rochester Electronics LLC
|
Check for Price | No | Contact Manufacturer | 5 V | 115 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||||||||
|
MM74HC00NX
onsemi
|
Check for Price | Active | 5 V | 113 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SP74HC00N
Semi Processes Inc
|
Check for Price | No | Obsolete | 5 V | 4 | 2 | NO | DIP | NO | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEMI PROCESSES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |