Parametric results for: 74HC00PWR under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC74HC1G02DTT1G
onsemi
$0.0248 Yes Obsolete 3 V 155 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH NOR GATE CMOS 2 mA 40 µA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant 8542.39.00.01 onsemi
MC74HC1G00DTT1G
onsemi
$0.0252 Yes Obsolete 3 V 155 ns 90 ns 1 2 YES TSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI TSOP-5 TSOP-5 5 483 compliant 8542.39.00.01 onsemi
MC74VHC1G32DBVT1G
onsemi
$0.0282 Yes Active 3 V 15.5 ns 10 ns 1 2 YES TSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
MC74HC03ADG
onsemi
$0.0288 Yes Active 5 V 180 ns 36 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant 8542.39.00.01 onsemi EAR99
MC74VHC1G04DBVT1G
onsemi
$0.0304 Yes Active 3 V 14.5 ns 1 1 YES TSOP 50 pF NO AHC/VHC/H/U/V INVERTER CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI SC-74A, 5 PIN 318BQ compliant 8542.39.00.01 onsemi 2018-11-15
MC74VHC1GT32DBVT1G
onsemi
$0.0304 Yes Active 3 V 15.5 ns 10 ns 1 2 YES TSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 40 µA 5.5 V 2 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
NL17SZ06DBVT1G
onsemi
$0.0304 Yes Active 2.3 V 9.5 ns 6 ns 1 1 YES TSOP 50 pF NO OPEN-DRAIN LVC/LCX/Z INVERTER CMOS 24 mA 10 µA 5.5 V 1.65 V MILITARY R-PDSO-G5 e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR MATTE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI 318BQ compliant 8542.39.00.01 onsemi
NC7SZ08P5X
Fairchild Semiconductor Corporation
$0.0310 Yes Yes Transferred 1.8 V 12.7 ns 5.5 ns 1 2 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm FAIRCHILD SEMICONDUCTOR CORP SC-70 1.25 MM, ROHS COMPLIANT, EIAJ, SC-88A, SC-70, 5 PIN 5 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE compliant 8542.39.00.01 EAR99
74LVC1G08SE-7
Diodes Incorporated
$0.0311 Yes Yes Active 1.8 V 10.5 ns 6 ns 1 2 YES TSSOP 50 pF NO TOTEM POLE LVC/LCX/Z AND GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 ROHS COMPLIANT, SOT-353, 5 PIN 5 compliant 8542.39.00.01 Diodes Incorporated EAR99
74LVC1G07W5-7
Diodes Incorporated
$0.0336 Yes Yes Active 1.8 V 6.5 ns 1 1 YES LSSOP NO OPEN-DRAIN LVC/LCX/Z BUFFER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 3 mm DIODES INC SOT 5 compliant 8542.39.00.01 Diodes Incorporated EAR99