Parametric results for: 74HC132D-Q100 under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74hc132dq100 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74HC132D-Q100
NXP Semiconductors
Check for Price Yes Transferred 5 V 190 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
74HC132D-Q100,118
NXP Semiconductors
$0.2183 Yes Transferred 5 V 190 ns 38 ns 4 2 YES SOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 compliant SOT108-1
74HC132D-Q100,118
Nexperia
$0.0805 Yes Active 5 V 190 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 14 compliant 8542.39.00.01 SOT108-1 EAR99 Nexperia
74HC132D-Q100
Nexperia
Check for Price Yes Active NAND GATE e4 1 260 AEC-Q100 30 NICKEL PALLADIUM GOLD SILVER NEXPERIA , compliant 8542.39.00.01 2017-02-01