Filter Your Search
1 - 1 of 1 results
|
74HC132N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | SOT-27-1, DIP-14 | 14 | SOT27-1 | compliant | 8542.39.00.01 | NXP |