Filter Your Search
1 - 10 of 37 results
|
74HC132N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 31 ns | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HC132N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 38 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | SOT-27-1, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | EAR99 | |||||||||
|
SN74HC132N
Texas Instruments
|
$0.2007 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | EAR99 | Texas Instruments | |||||
|
SN74HC132NSR
Texas Instruments
|
$0.2010 | Yes | Yes | Active | 5 V | 156 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | Texas Instruments | ||||
|
MM74HC132N
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Yes | Obsolete | 4.5 V | 125 ns | 37 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | EAR99 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | |||||||||
|
74HC132N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | BULK | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | SOT-27-1, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | NXP | SOT27-1 | |||||||||
|
MM74HC132N
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 4.5 V | 125 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T14 | e3 | NOT APPLICABLE | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | unknown | DIP | 14 | |||||||||||||||
|
74HC132N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 190 ns | 31 ns | 4 | 2 | NO | DIP | 50 pF | YES | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC132N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 32 ns | 32 ns | 4 | 2 | NO | DIP | 50 pF | YES | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | |||||||||||||||
|
MM74HC132N
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 186 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ONSEMI | DIP-14 | compliant | 8542.39.00.01 | onsemi | N14A |