Filter Your Search
11 - 20 of 44 results
|
PT74HC14PE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 38 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PERICOM SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74HC14PWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 155 ns | 31 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.31.00.01 | TSSOP | 14 | Texas Instruments | ||||
|
SN74HC14PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 155 ns | 31 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.31.00.01 | TSSOP | 14 | Texas Instruments | ||||
|
74HC14PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 190 ns | 38 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | unknown | EAR99 | 8542.39.00.01 | TSSOP | 14 | ||||||
|
TC74HC14P
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 155 ns | 34 ns | 6 | 1 | NO | DIP | 50 pF | YES | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HC14PW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 190 ns | 6 | 1 | YES | TSSOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | compliant | 8542.39.00.01 | |||||||||||||||||
|
PT74HC14PE
Pericom Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 38 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PERICOM TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74HC14PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 190 ns | 38 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | compliant | 8542.39.00.01 | TSSOP | 14 | SOT402-1 | |||||||
|
HD74HC14P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 155 ns | 31 ns | 6 | 1 | NO | DIP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 | ||||||||||
|
HD74HC14P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 125 ns | 31 ns | 6 | 1 | NO | DIP | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | DIP | 14 |