Filter Your Search
1 - 10 of 16 results
|
74HCT1G00GW
Nexperia
|
Check for Price | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2.6 mA | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP-5 | compliant | 8542.39.00.01 | 1998-07-30 | Nexperia | ||||||||||
|
74HCT1G00GW
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 27 ns | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | PLASTIC, SC-88A, 5 PIN | compliant | 8542.39.00.01 | NXP | SOIC | 5 | |||||||
|
74HCT1G00GW,125
Nexperia
|
$0.1109 | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | PLASTIC, SC-88A, 5 PIN | compliant | 8542.39.00.01 | 1998-07-30 | Nexperia | TSSOP | 5 | SOT353-1 | |||||||||||
|
74HCT1G00GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | PLASTIC, SC-88A, 5 PIN | compliant | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | ||||||||||||||
|
74HCT1G00GW,165
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 5 | SOT353-1 | ||||||||||||||
|
74HCT1G00GW-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | compliant | TSSOP | 5 | SOT353-1 | |||||||||||||
|
74HCT1G00GW,115
NXP Semiconductors
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | PLASTIC, SC-88A, 5 PIN | unknown | TSSOP | 5 | SOT353-1 | ||||||||||||||||||||
|
74HCT1G00GW,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | PLASTIC, SC-88A, 5 PIN | unknown | TSSOP | 5 | SOT353-1 | ||||||||||||||||||||
|
74HCT1G00GW-Q100H
Nexperia
|
Check for Price | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP-5 | compliant | 2017-02-01 | Nexperia | TSSOP | 5 | SOT353-1 | ||||||||||||
|
74HCT1G00GW-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 2.6 mA | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP-5 | compliant | 8542.39.00.01 | 2017-02-01 |