Parametric results for: 74HCT1G00GW under Gates

Filter Your Search

1 - 10 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74LVT14PWDH
NXP Semiconductors
Check for Price Obsolete 3.3 V 4.3 ns 6 1 YES TSSOP LVT INVERTER BICMOS 3 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP TSSOP, 14 unknown 8542.39.00.01
74ABT00DB,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 3.4 ns 4.1 ns 4 2 YES SSOP 50 pF NO ABT NAND GATE BICMOS 20 mA 50 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 PLASTIC, SSOP2-14 14 compliant 8542.39.00.01 SOT337-1
74LVT02PW
NXP Semiconductors
Check for Price Yes Yes Transferred 3.3 V 3.6 ns 4.4 ns 4 2 YES TSSOP 50 pF NO LVT NOR GATE BICMOS 32 mA 2 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP14,.25 14 compliant 8542.39.00.01
74LVT08D,112
Nexperia
$0.7093 Yes Obsolete 3.3 V 4.8 ns 4 2 YES SOP LVT AND GATE BICMOS 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC SOP-14 14 compliant 8542.39.00.01 SOT108-1 1995-10-01 Nexperia
HMC745LC3CTR
Analog Devices Inc
Check for Price Yes Active 3.3 V 180 ps 1 2 YES QCCN NO XOR/XNOR GATE BICMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N16 Not Qualified 85 °C -40 °C 16 CERAMIC LCC16,.12SQ,20 SQUARE CHIP CARRIER TR NO LEAD 500 µm QUAD ANALOG DEVICES INC compliant 8542.39.00.01
74ABT32PW,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 3.2 ns 3.8 ns 4 2 YES TSSOP 50 pF NO ABT OR GATE BICMOS 20 mA 50 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP PLASTIC, TSSOP1-14 14 compliant 8542.39.00.01 SOT402-1
935209010112
Nexperia
Check for Price Yes Obsolete 3.3 V 4.7 ns 6 1 YES TSSOP LVT INVERTER BICMOS 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP, compliant 8542.39.00.01
935285599115
Nexperia
Check for Price Yes Active 3.3 V 6.9 ns 6 1 YES HVQCCN LVT INVERTER BICMOS 3.6 V 2.7 V INDUSTRIAL R-PQCC-N14 e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 2.5 mm 3 mm NEXPERIA HVQCCN, compliant 8542.39.00.01
74LVT02D,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 3.6 ns 4.4 ns 4 2 YES SOP 50 pF NO LVT NOR GATE BICMOS 32 mA 2 mA 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC PLASTIC, SOT-108, SO-14 14 compliant 8542.39.00.01 SOT108-1
935209440118
NXP Semiconductors
Check for Price Obsolete 3.3 V 6.4 ns 2 4 YES SSOP LVT NAND GATE BICMOS 3.6 V 2.7 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP SSOP, 14 unknown 8542.39.00.01