Filter Your Search
31 - 40 of 137,412 results
|
935208680112
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.6 ns | 2 | 4 | YES | TSSOP | ABT | NAND GATE | BICMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||||
|
935207010118
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.1 ns | 6 | 1 | YES | TSSOP | ABT | INVERTER | BICMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||||
|
935300467118
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 4.7 ns | 6 | 1 | YES | SOP | LVT | INVERTER | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | |||||||||||||
|
935208960118
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 5.2 ns | 4 | 2 | YES | SSOP | LVT | NOR GATE | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
74ABT04N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3 ns | 4.1 ns | 6 | 1 | NO | DIP | 50 pF | NO | ABT | INVERTER | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | SOT27-1 | |||||||
|
74ABT32PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 3.2 ns | 3.8 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ABT | OR GATE | BICMOS | 20 mA | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, TSSOP1-14 | 14 | compliant | 8542.39.00.01 | SOT402-1 | ||||
|
74LVT14PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 6.9 ns | 5.7 ns | 6 | 1 | YES | TSSOP | YES | LVT | INVERTER | BICMOS | 32 mA | 3 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
74LVT32D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVT | OR GATE | BICMOS | 32 mA | 2 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SO-14 | 14 | compliant | 8542.39.00.01 | SOT108-1 | ||||
|
HMC745LC3CTR
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | 180 ps | 1 | 2 | YES | QCCN | NO | XOR/XNOR GATE | BICMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | ANALOG DEVICES INC | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
935209010112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 4.7 ns | 6 | 1 | YES | TSSOP | LVT | INVERTER | BICMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 |