Parametric results for: 74LVC1G11GW-Q100H under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc1g11gwq100h Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74LVC1G11GW-Q100H
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 21.5 ns 6.2 ns 1 3 YES TSSOP 50 pF NO LVC/LCX/Z AND GATE CMOS 24 mA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C AEC-Q100 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NXP SEMICONDUCTORS TSSOP PLASTIC, SC-88, SOT-363, 6 PIN 6 SOT363 compliant
74LVC1G11GW-Q100H
Nexperia
$0.1357 Yes Active 3.3 V 21.5 ns 1 3 YES TSSOP LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm NEXPERIA TSSOP PLASTIC, SC-88, SOT-363, 6 PIN 6 SOT363-2 compliant Nexperia