Parametric results for: 74VCX86MX under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74vcx86mx Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74VCX86MX
onsemi
Check for Price Yes Obsolete 1.5 V 39 ns 4 2 YES SOP ALVC/VCX/A XOR GATE CMOS 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ONSEMI SOIC-14 M14A compliant 8542.39.00.01
74VCX86MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.5 V 39 ns 3 ns 4 2 YES SOP 30 pF NO ALVC/VCX/A XOR GATE CMOS 24 mA 3.6 V 1.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-14 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY unknown 8542.39.00.01 SOIC 14 EAR99