Filter Your Search
1 - 2 of 2 results
|
74VCX86MX
onsemi
|
Check for Price | Yes | Obsolete | 1.5 V | 39 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | XOR GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ONSEMI | SOIC-14 | M14A | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74VCX86MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 39 ns | 3 ns | 4 | 2 | YES | SOP | 30 pF | NO | ALVC/VCX/A | XOR GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | unknown | 8542.39.00.01 | SOIC | 14 | EAR99 |