Parametric results for: 74VHC32FT under Gates

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 74vhc32ft Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
74VHC32FT
Toshiba America Electronic Components
Check for Price Yes Active 5 V 13 ns 4 2 YES TSSOP AHC/VHC/H/U/V OR GATE CMOS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP TSSOP, 14 unknown 8542.39.00.01 Toshiba
TC74VHC32FT(EL,K)
Toshiba America Electronic Components
Check for Price Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TOSHIBA CORP TSSOP, TSSOP14,.25 unknown 8542.39.00.01
TC74VHC32FT
Toshiba America Electronic Components
Check for Price Yes Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 Toshiba
TC74VHC32FT(EL)
Toshiba America Electronic Components
Check for Price No No Obsolete 3 V 13 ns 13 ns 4 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 50 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP TSSOP, TSSOP14,.25 14 unknown 8542.39.00.01 Toshiba
TC74VHC32FT(EL,M)
Toshiba America Electronic Components
Check for Price Yes Obsolete 5 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TOSHIBA CORP unknown 8542.39.00.01 Toshiba
TC74VHC32FT(ELK,M)
Toshiba America Electronic Components
Check for Price Yes Obsolete 3.3 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 635 µm DUAL TOSHIBA CORP TSSOP, TSSOP14,.25 unknown 8542.39.00.01 Toshiba
74VHC32FT(BJ)
Toshiba America Electronic Components
$0.2308 Active 5 V 13 ns 4 2 YES TSSOP AHC/VHC/H/U/V OR GATE CMOS 5.5 V 2.01 V INDUSTRIAL R-PDSO-G14 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP unknown Toshiba
74VHC32FT(TB,BJ)
Toshiba America Electronic Components
Check for Price Yes Active OR GATE NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP compliant